ABC70DCKS

Heilind Number:SULABC70DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DCKS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC70DCKS

Detailed Description

This PCB connector, with SKU ABC70DCKS, boasts top-notch performance with PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. Designed for female connections, it features two rows for efficient multi-point interfacing. With a side hole mount and thru-hole termination method, installation is straightforward. The contact material of Beryllium Copper, plated with gold, guarantees optimal signal transmission. Operating at 700 VAC and 3A, it's suitable for high-power applications. The loop bellow contact type and straight orientation further enhance connectivity. With 140 positions and a pitch of 2.54mm, it accommodates complex circuitry. Operating from -65 to 150°C, it's ideal for diverse environments. The matte tin termination plating ensures longevity. Classified under Board to Board PCB and Card Edge Connectors, this product is a must-have for demanding electronic assemblies.