ABC70DCKT-S288

Heilind Number:SULABC70DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULABC70DCKT-S288

Detailed Description

Introducing the ABC70DCKT-S288, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a voltage rating of 700 VAC and amperage of 3A, it's perfect for demanding applications. The connector, with a threaded mount type and card extender termination method, offers secure and efficient installation. Its gold-plated Beryllium Copper contacts guarantee excellent signal transmission. The dual-row design with 140 positions and a pitch of 2.54mm allows for versatile connectivity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. With matte tin termination plating and a loop bellow contact type, it ensures reliable performance. The ABC70DCKT-S288 is the perfect solution for your connectivity needs in aerospace, defense, and industrial applications.