ABC70DCKT

Heilind Number:SULABC70DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DCKT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC70DCKT

Detailed Description

Introducing the ABC70DCKT, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission with a voltage rating of 700 VAC and amperage of 3A. With a threaded mount type and thru-hole termination method, it guarantees secure and reliable connectivity in any setup. The gold-plated Beryllium Copper contacts offer superior conductivity and durability, while the loop bellow contact type and straight orientation provide easy mating. With two rows and 140 positions spaced at a 2.54mm pitch, this connector offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in diverse environments. The matte tin termination plating enhances soldering capabilities. Measuring at a compact .61 inches in height and 9.4mm in width, the ABC70DCKT is perfect for space-constrained applications. Whether for industrial machinery, telecommunications, or aerospace systems, this connector ensures seamless and efficient PCB connectivity.