ABC70DKAH-S1243

Heilind Number:SULABC70DKAH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DKAH-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DKAH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULABC70DKAH-S1243

Detailed Description

Introducing the ABC70DKAH-S1243, a high-performance board-to-board and card edge connector designed for demanding applications. This female connector features two rows of contacts made of durable PPS and Beryllium Copper with gold plating, ensuring reliable conductivity even in harsh environments. With a pitch of 2.54mm (.1 in) and 140 positions, it offers ample connectivity options while maintaining a compact design. The cantilever contact type and right-angle orientation make it easy to assemble and suitable for space-constrained installations. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is ideal for power and signal transmission. Its clearance hole mount and thru-hole termination method ensure secure attachment to the PCB. With a wide operating temperature range of -65 to 150°C, it is suitable for use in diverse industrial settings. The connector's matte tin termination plating guarantees long-term durability, while its compact dimensions of 13.97mm (.55 in) height and 10.16mm (.4 in) width save valuable board space. Perfect for applications where reliability is paramount, the ABC70DKAH-S1243 is a top choice for engineers and designers in need of high-quality interconnect solutions.