ABC70DKAI-S1191

Heilind Number:SULABC70DKAI-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DKAI-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DKAI-S1191
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULABC70DKAI-S1191

Detailed Description

Introducing the ABC70DKAI-S1191, a high-performance female board-to-board PCB connector designed with precision and durability in mind. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and long-term reliability. With a 2.54mm pitch and 140 positions, it offers seamless connectivity for your electronic components. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Featuring gold-plated Beryllium Copper contacts, it delivers excellent signal transmission while withstanding voltage up to 700 VAC. The cantilever contact type and right-angle orientation make it versatile for various PCB layouts. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is suitable for demanding industrial applications. Its compact design, with a height of 13.97mm and width of 10.16mm, allows for efficient PCB integration. With matte tin termination plating, it meets high industry standards for performance and durability. Trust the ABC70DKAI-S1191 for your connectivity needs in aerospace, telecommunications, and more.