| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC70DKDI-S1191 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULABC70DKDI-S1191 |
ABC70DKDI-S1191
| Heilind Number: | SULABC70DKDI-S1191 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC70DKDI-S1191 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ABC70DKDI-S1191 connector, crafted with precision from PPS and Beryllium Copper for unmatched performance. With an amperage rating of 3A and voltage capability of 700 VAC, this female connector features two rows and a threaded mount type for secure installation. Its thru hole termination method ensures reliable connectivity, while the gold-plated Beryllium Copper contacts guarantee optimal signal transmission. The 2.54mm pitch and cantilever contact type offer versatility in usage. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for high-reliability applications. With a compact design measuring just 15.49mm in height and 10.16mm in width, it's perfect for space-constrained PCB setups. Trust the ABC70DKDIS1191 for seamless board-to-board and card edge connections in your projects.

