ABC70DKDI-S1243

Heilind Number:SULABC70DKDI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DKDI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DKDI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULABC70DKDI-S1243

Detailed Description

Introducing the ABC70DKDI-S1243, a female PCB connector designed for high-performance applications. This connector, featuring PPS and Beryllium Copper construction, ensures robust durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The threaded mount type and thru-hole termination method guarantee secure installation on circuit boards. Gold-plated Beryllium Copper contacts offer excellent signal transmission. With a pitch of 2.54mm and two rows of 140 positions, it allows for efficient board-to-board connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for demanding environments. Its cantilever contact type and straight orientation further enhance connectivity. The Matte Tin termination plating ensures long-term performance. Perfect for hi-rel systems, the ABC70DKDIS1243 is a top choice for aerospace, defense, and industrial applications.