ABC70DKDN-S1191

Heilind Number:SULABC70DKDN-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DKDN-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DKDN-S1191
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC70DKDN-S1191

Detailed Description

Introducing the ABC70DKDN-S1191, a high-performance board-to-board PCB connector meticulously engineered for precision and durability. This female connector, featuring two rows and a pitch of 2.54mm, ensures seamless connectivity in your electronic assemblies. Crafted from PPS and Beryllium Copper with gold plating, it guarantees superior conductivity and corrosion resistance. Operating at a maximum voltage of 700VAC and an amperage of 3A, it's ideal for demanding applications. The cantilever contact type and straight orientation facilitate easy and secure installations. With 140 positions and a tail length of 4.06mm, it offers extensive connectivity options. The matte tin termination plating and wide operating temperature range of -65 to 150°C further enhance its reliability. Whether for commercial or industrial use, this connector is a perfect choice for high-reliability electronics.