ABC70DKDS-S1243

Heilind Number:SULABC70DKDS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DKDS-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DKDS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC70DKDS-S1243

Detailed Description

Introducing the ABC70DKDS-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable performance. With a 2.54mm pitch and 140 positions, it offers ample connectivity options. The female gender, side hole mount type, and thru-hole termination method make it easy to integrate into your PCB layout. Gold contact plating and a cantilever contact type guarantee excellent conductivity. Operating at a voltage of 700VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 15.49mm and width of 10.16mm, saves valuable board space. Matte Tin termination plating adds to its robustness. Ideal for high-reliability applications, the ABC70DKDS-S1243 is a top choice for engineers seeking quality and performance in their designs.