ABC70DKEH-S1243

Heilind Number:SULABC70DKEH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DKEH-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DKEH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULABC70DKEH-S1243

Detailed Description

Introducing the ABC70DKEH-S1243, a high-performance Board To Board PCB Connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a contact material of Beryllium Copper with Gold plating, it guarantees reliable signal transmission. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. The cantilever contact type and right-angle orientation offer seamless connectivity in tight spaces. With 140 positions and a clearance hole mount type, it's ideal for complex PCB setups. Operating within a wide temperature range of -65 to 150°C, and with Matte Tin termination plating, it ensures stability in harsh environments. The compact design, with a connector height of 13.97mm and width of 10.16mm, makes it versatile for various electronic systems. Trust in the ABC70DKEH-S1243 for superior performance in your connectivity needs.