ABC70DKEI-S1243

Heilind Number:SULABC70DKEI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DKEI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DKEI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULABC70DKEI-S1243

Detailed Description

ABC70DKEI-S1243 features a robust design perfect for critical applications. With PPS & Beryllium Copper construction, it ensures reliable performance even in demanding environments. This female connector, with two rows and threaded mounting, offers secure connectivity. Its cantilever contact type, plated with gold, guarantees low contact resistance and high durability. Operating at 700 VAC and 3 A, it suits power-intensive tasks. With 140 positions on a 2.54mm pitch, it allows for versatile connections. Its right-angle orientation and thru-hole termination method make it easy to install on PCBs. The connector, with a tail length of 4.57mm and a low-profile height of 13.97mm, optimizes space usage. Tested for an operating temperature range of -65 to 150 °C, it ensures performance in extreme conditions. With matte tin plating for termination, it offers enhanced solderability and conductivity. This connector, belonging to the hi-rel category, is designed to meet stringent quality standards, making it ideal for aerospace, defense, and other high-reliability applications.