ABC70DKMI-S1191

Heilind Number:SULABC70DKMI-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DKMI-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DKMI-S1191
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULABC70DKMI-S1191

Detailed Description

Introducing the ABC70DKMI-S1191, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Crafted with PPS and Beryllium Copper materials, this connector boasts unparalleled durability and conductivity. Featuring two rows of female contacts with a 2.54mm pitch, it ensures secure and efficient signal transmission. The contact type of Cantilever and gold plating guarantee reliable performance, even in high-voltage environments of up to 700 VAC. With 140 positions and a straight orientation, it offers versatility in PCB layout design. The termination method of wire wrap and matte tin plating on the termination ensure easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh industrial settings. With a compact height of 15.49mm and width of 10.16mm, it provides space-saving solutions. This connector, part of the ABC70DKMIS1191 series, is a must-have for engineers seeking top-notch connectivity solutions.