ABC70DKMI-S1243

Heilind Number:SULABC70DKMI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DKMI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DKMI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC70DKMI-S1243

Detailed Description

SKU ABC70DKMI-S1243 offers a reliable solution for high-performance board-to-board connectivity. Featuring PPS and Beryllium Copper construction, this female connector ensures durability and efficient signal transmission. With a pitch of 2.54mm and two rows, it accommodates 140 positions for comprehensive connectivity. The threaded mount type and wire wrap termination method provide secure and stable installation. Contacts plated with gold and matte tin guarantee optimal conductivity and corrosion resistance. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. The cantilever contact type and straight orientation further enhance its versatility. Measuring 15.49mm in height and 10.16mm in width, this connector is compact yet robust. Perfect for use in hi-rel environments, it meets stringent quality standards. Upgrade your PCB connections with the ABC70DKMIS1243, a dependable choice for demanding electronic systems.