ABC70DKMN-S1243

Heilind Number:SULABC70DKMN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DKMN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DKMN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC70DKMN-S1243

Detailed Description

Introducing the ABC70DKMN-S1243, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows, this connector offers reliable connectivity in a compact form factor. The female gender and cantilever contact type ensure secure mating, while the beryllium copper contact material plated with gold guarantees excellent conductivity. Operating at a voltage of 700VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its wire wrap termination method and matte tin plating make installation easy and durable. With a wide operating temperature range of -65 to 150°C, the ABC70DKMN-S1243 is perfect for harsh environments. Boasting 140 positions and a tail length of 14.22mm (.56 in), it offers ample connectivity options. Whether used in aerospace, defense, or industrial applications, this connector delivers uncompromising performance. Upgrade your connectivity solution with the ABC70DKMN-S1243.