ABC70DKMS-S1191

Heilind Number:SULABC70DKMS-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DKMS-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DKMS-S1191
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULABC70DKMS-S1191

Detailed Description

Introducing the ABC70DKMS-S1191, a high-performance female connector designed for board-to-board PCB applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in demanding environments. With a 2.54mm pitch and 140 positions across 2 rows, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent signal transmission. Suitable for wire wrap termination, it boasts a 700VAC voltage rating and 3A amperage. Operating within a wide temperature range of -65 to 150°C, it's ideal for harsh industrial settings. The straight orientation and side-hole mount type make installation easy, while the Matte Tin termination plating enhances durability. With a connector height of 15.49mm and width of 10.16mm, it's compact yet efficient. Trust the ABC70DKMS-S1191 for your high-reliability connectivity needs.