ABC70DKNN-S1191

Heilind Number:SULABC70DKNN-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DKNN-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DKNN-S1191
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULABC70DKNN-S1191

Detailed Description

The ABC70DKNN-S1191 connector is a high-performance female connector designed for board-to-board applications. With a pitch of 2.54mm and two rows of 140 positions, it offers reliable connectivity in demanding environments. The contact material, beryllium copper, ensures excellent conductivity, while gold plating enhances corrosion resistance. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for various power and signal transmission tasks. Its cantilever contact type and straddle orientation facilitate easy mating and unmating. The termination method of card extender and termination plating of matte tin further enhance its durability. With a wide operating temperature range of -65 to 150°C, this connector is ideal for use in harsh conditions. Its compact design, with a height of 13.97mm and width of 10.16mm, makes it space-efficient on PCBs. Trusted for its high reliability and performance, the ABC70DKNN-S1191 is the perfect choice for mission-critical applications.