| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC70DKNN-S1243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 140 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC70DKNN-S1243 |
ABC70DKNN-S1243
| Heilind Number: | SULABC70DKNN-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC70DKNN-S1243 |
| ECAD Model: |
Specifications
Detailed Description
This PPS and Beryllium Copper female connector, SKU ABC70DKNN-S1243, is designed for high-performance board-to-board PCB connections. With a pitch of 2.54mm (0.1 inches) and featuring two rows of 140 cantilever contacts, it ensures reliable signal transmission in demanding environments. The connector's gold-plated Beryllium Copper contacts provide excellent conductivity while its matte tin termination plating offers durability. Operating at a wide temperature range from -65 to 150°C, it is suitable for various applications. Its straddle orientation and no-mounting design facilitate easy installation. With a voltage rating of 700VAC and an amperage of 3A, this connector meets stringent connectivity requirements. Ideal for use in aerospace, defense, and other high-reliability industries, the ABC70DKNNS1243 guarantees robust and efficient performance.

