ABC70DKNS-S1191

Heilind Number:SULABC70DKNS-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DKNS-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DKNS-S1191
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULABC70DKNS-S1191

Detailed Description

SKU ABC70DKNS-S1191 features a compact and reliable board-to-board PCB connector designed for high-performance applications. With a pitch of 2.54mm, this connector offers precise connectivity for up to 140 positions, making it ideal for complex circuitry. The female gender and side-hole mount type ensure seamless integration, while the beryllium copper contact material with gold plating guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector meets stringent performance requirements. Its cantilever contact type and straddle orientation further enhance signal transmission efficiency. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it is suitable for use in diverse environments. The connector's compact design, with a height of 13.97mm and width of 10.16mm, allows for space-efficient installation. Whether for industrial machinery, telecommunications systems, or aerospace technology, the ABC70DKNS-S1191 connector is a reliable choice for demanding applications.