ABC70DKNS-S1243

Heilind Number:SULABC70DKNS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DKNS-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DKNS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULABC70DKNS-S1243

Detailed Description

The ABC70DKNS-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector offers exceptional durability and conductivity. With a pitch of 2.54mm, it allows for precise and reliable connections. The contact material is gold-plated Beryllium Copper, ensuring optimal signal transmission. Its 140 positions and 2 rows make it suitable for complex circuitry. The termination method is through a card extender, with a side hole mount type and cantilever contact type. Operating at a voltage of 700VAC and with an impressive amperage of 3A, this connector is suitable for high-power applications. It has a wide operating temperature range of -65 to 150°C, making it ideal for harsh environments. The connector's compact size, with a height of 13.97mm and width of 10.16mm, allows for efficient PCB layout. Its matte tin termination plating ensures long-term reliability. Overall, the ABC70DKNS-S1243 is a top-of-the-line connector, perfect for aerospace, military, and other high-reliability applications.