| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC70DKRI-S1191 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 140 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC70DKRI-S1191 |
ABC70DKRI-S1191
| Heilind Number: | SULABC70DKRI-S1191 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC70DKRI-S1191 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC70DKRI-S1191, a high-performance PCB connector designed for demanding applications. Crafted from durable PPS and featuring beryllium copper contacts with gold plating, this connector ensures reliable and efficient power transmission. With a current rating of 3A and a voltage resistance of 700VAC, it's perfect for high-power setups. The cantilever contact type and straddle orientation guarantee secure connections, while the threaded mount and card extender termination method make installation a breeze. Boasting 140 positions and a pitch of 2.54mm, it offers ample connectivity in a compact form factor. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand even the harshest environments. Trust in the ABC70DKRI-S1191 for your critical board-to-board and card edge connection needs.

