ABC70DKRI-S1243

Heilind Number:SULABC70DKRI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DKRI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DKRI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC70DKRI-S1243

Detailed Description

Introducing the ABC70DKRI-S1243, a high-performance PCB connector designed for precision applications. Crafted from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power transmission. Featuring a female gender, two rows, and threaded mount type, it offers secure and stable connectivity. The contact material of Beryllium Copper with gold plating ensures low contact resistance and long-term performance. Its cantilever contact type and straddle orientation make it ideal for board-to-board connections. With 140 positions and a pitch of 2.54mm, it allows for high-density installations. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. The termination method of card extender with matte tin plating provides ease of installation and maintenance. Measuring 13.97mm in height and 10.16mm in width, it is compact yet efficient. Classified under hi-rel connectors, it meets stringent quality standards for reliability. Don't compromise on connectivity – choose the ABC70DKRI-S1243 for your PCB applications.