ABC70DKRN-S1243

Heilind Number:SULABC70DKRN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DKRN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DKRN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC70DKRN-S1243

Detailed Description

The ABC70DKRN-S1243 connector offers high-performance connectivity with its PPS and Beryllium Copper construction. Featuring a dual-row design with 140 positions and a pitch of 2.54mm, this connector is ideal for demanding board-to-board PCB applications. The female gender and cantilever contact type ensure secure and reliable connections. With a voltage rating of 700VAC and amperage of 3A, it meets stringent power requirements. The termination method of card extender and termination plating of Matte Tin guarantee efficient signal transmission. Operating within a wide temperature range of -65 to 150°C, it is suitable for diverse environmental conditions. The orientation of straddle and compact dimensions of 13.97mm height and 10.16mm width make it space-efficient. Gold contact plating enhances conductivity, while compliance with high-reliability standards ensures long-term durability. Perfect for aerospace, defense, and industrial applications, the ABC70DKRN-S1243 connector is a top choice for professionals seeking premium connectivity solutions.