ABC70DKSH-S1191

Heilind Number:SULABC70DKSH-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DKSH-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DKSH-S1191
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC70DKSH-S1191

Detailed Description

Introducing the ABC70DKSH-S1191, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it's suitable for a wide range of power and signal transmission needs. The two rows of cantilever contacts, plated with gold for optimal conductivity, provide secure connections. The 2.54mm pitch allows for easy integration into PCB layouts, while the clearance hole mount and through-hole termination method offer versatility in assembly. With a straight orientation, 140 positions, and a tail length of 4.83mm, this connector offers flexibility in design. Operating in a wide temperature range from -65 to 150°C, it's perfect for industrial and high-reliability applications. The matte tin termination plating ensures durability and longevity. Ideal for aerospace, defense, and other mission-critical systems, the ABC70DKSH-S1191 sets a new standard for performance and reliability in board-to-board connectors.