| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC70DKSH-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULABC70DKSH-S1243 |
ABC70DKSH-S1243
| Heilind Number: | SULABC70DKSH-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC70DKSH-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC70DKSH-S1243, a high-performance board-to-board PCB connector perfect for demanding electronic applications. This female connector, featuring two rows for secure attachment, boasts a robust construction with PPS and Beryllium Copper materials, ensuring durability and reliable conductivity. With a low 0.1-inch pitch and 140 gold-plated cantilever contacts, it guarantees efficient signal transmission even in high-voltage environments, rated up to 700 VAC. The clearance hole mount type and thru-hole termination method facilitate easy installation, while the matte tin plating enhances soldering integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial systems. Trust in the ABC70DKSHS1243 for seamless connectivity and performance excellence.

