ABC70DKSN-S1243

Heilind Number:SULABC70DKSN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DKSN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DKSN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC70DKSN-S1243

Detailed Description

Introducing the ABC70DKSN-S1243, a high-performance board-to-board PCB connector essential for demanding applications. Constructed with precision using PPS and Beryllium Copper, this connector ensures robust and reliable connectivity. Featuring a female gender with two rows and a pitch of 2.54mm, it offers seamless integration. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range spanning from -65 to 150°C, it is suitable for a wide range of environments. The Cantilever contact type and straight orientation, combined with 140 positions, make it ideal for high-density connections. The termination method is through-hole with Matte Tin plating, ensuring secure attachment to the PCB. With a tail length of 4.83mm and compact dimensions of 15.49mm x 10.16mm, this connector offers space-saving solutions without compromising on performance. Trust the ABC70DKSN-S1243 for your connectivity needs in aerospace, defense, and other critical industries.