ABC70DKSS-S1243

Heilind Number:SULABC70DKSS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DKSS-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DKSS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC70DKSS-S1243

Detailed Description

Introducing the ABC70DKSS-S1243, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. Featuring a compact design with two rows of 140 positions spaced at 2.54mm pitch, it is ideal for densely populated PCBs. The cantilever contact type and thru-hole termination method guarantee secure and durable connections. Operating effectively in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and side-hole mount type facilitate easy installation. With matte tin termination plating, it meets RoHS compliance standards. Trust the ABC70DKSS-S1243 for efficient and robust board-to-board connectivity in your electronic systems.