ABC70DKUH-S1243

Heilind Number:SULABC70DKUH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DKUH-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DKUH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC70DKUH-S1243

Detailed Description

Introducing the ABC70DKUH-S1243, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of contacts, this connector offers secure and reliable connectivity in tight spaces. Constructed with PPS and Beryllium Copper, it ensures durability and efficient signal transmission. The contact plating of Gold and termination plating of Matte Tin further enhance its conductivity and longevity. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The cantilever contact type and right-angle orientation allow for easy mating and disconnection. With 140 positions and a tail length of 6.35mm (.25 in), it accommodates complex PCB layouts. Rated for an operating temperature range of -65 to 150°C, this connector performs reliably in harsh environments. Suitable for aerospace, defense, and industrial applications, the ABC70DKUH-S1243 is the ideal choice for high-reliability connectivity solutions.