ABC70DKUI-S1191

Heilind Number:SULABC70DKUI-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DKUI-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DKUI-S1191
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULABC70DKUI-S1191

Detailed Description

The ABC70DKUI-S1191 is a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this female connector ensures reliable connectivity in harsh environments. Boasting a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. Its two-row, threaded mount design with thru-hole termination method offers secure and stable installation on circuit boards. Each of its 140 cantilever contacts is plated with gold for optimal conductivity and durability. Operating within a wide temperature range of -65 to 150°C, this connector guarantees performance in extreme conditions. Its right-angle orientation and compact dimensions make it ideal for space-constrained applications. Trust the ABC70DKUI-S1191 for efficient and dependable board-to-board or card edge connections.