ABC70DKUI-S1243

Heilind Number:SULABC70DKUI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DKUI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DKUI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC70DKUI-S1243

Detailed Description

Introducing the ABC70DKUI-S1243, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. Featuring a 2-row, female gender design with threaded mount and thru-hole termination, it ensures secure and stable connectivity. The Cantilever contact type, plated with Gold, guarantees excellent signal transmission even in high-voltage environments, with a maximum rating of 700 VAC. With 140 positions and a pitch of 2.54mm, it enables efficient data transfer. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh industrial settings. Its compact size, with a height of 13.97mm and width of 10.16mm, allows for versatile installation. Meeting stringent quality standards, including matte tin termination plating, it ensures long-term performance. Ideal for use in aerospace, defense, and other hi-rel applications, the ABC70DKUI-S1243 is the perfect choice for robust and efficient PCB connectivity.