| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC70DKUN-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULABC70DKUN-S1243 |
ABC70DKUN-S1243
| Heilind Number: | SULABC70DKUN-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC70DKUN-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC70DKUN-S1243, a female board-to-board PCB connector designed for high-reliability applications. With a contact material of beryllium copper and gold contact plating, this connector ensures optimal signal transmission. Featuring two rows and 140 positions, it offers ample connectivity options. The cantilever contact type and right-angle orientation make for easy and secure mating. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for demanding environments. Its termination method of thru-hole and termination plating of matte tin guarantee durability. At 13.97mm height and 10.16mm width, it is compact yet robust. Perfect for industrial and aerospace uses, the ABC70DKUN-S1243 is a reliable solution for your connectivity needs.

