ABC70DKUS-S1243

Heilind Number:SULABC70DKUS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DKUS-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DKUS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC70DKUS-S1243

Detailed Description

The ABC70DKUS-S1243 is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its two-row design and right-angle orientation allow for efficient PCB routing, while the side hole mount and thru-hole termination method ensure secure installation. The cantilever contact type with gold plating offers excellent conductivity and durability. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial use. With 140 positions and a compact size, it provides ample connectivity options without sacrificing board space. Compliant with stringent quality standards, including matte tin termination plating, it guarantees long-term performance and reliability. Perfect for hi-rel applications, the ABC70DKUS-S1243 is a top choice for engineers seeking premium PCB connectivity solutions.