ABC70DRMD-S288

Heilind Number:SULABC70DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DRMD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC70DRMD-S288

Detailed Description

Introducing the ABC70DRMD-S288, a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in demanding environments. With a current rating of 3A and voltage capacity of 700VAC, it guarantees efficient power transmission. The two rows of contacts, terminated by card extender method, offer secure and stable connections. Gold-plated Beryllium Copper contacts and Matte Tin termination provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suited for harsh industrial settings. Its straddle orientation and loop bellow contact type further enhance its functionality. With 140 positions and a tail length of 13.84mm, it accommodates multiple connections with ease. The compact design, with a height of 15.49mm and width of 9.4mm, ensures space-efficient installation. Ideal for aerospace, defense, and other hi-rel applications, the ABC70DRMD-S288 sets a new standard for performance and reliability in board-to-board connectivity.