ABC70DRMD

Heilind Number:SULABC70DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DRMD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC70DRMD

Detailed Description

The ABC70DRMD connector, featuring PPS & Beryllium Copper construction, is a high-performance component designed for female gender applications. With two rows and a 2.54mm pitch, it offers seamless connectivity on PCB boards. Utilizing wire wrap termination and gold-plated beryllium copper contacts, it ensures reliable signal transmission with a 700VAC voltage rating. The loop bellow contact type and straight orientation make it versatile for various electronic setups. With 140 positions and a tail length of 14.22mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. Its compact dimensions of 15.49mm in height and 9.4mm in width, along with matte tin termination plating, streamline installation on boards. A key component in the hi-rel electronics industry, the ABC70DRMD connector guarantees superior performance and durability.