ABC70DRMH

Heilind Number:SULABC70DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULABC70DRMH

Detailed Description

Introducing the ABC70DRMH, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers exceptional durability and conductivity. Featuring a 2.54mm pitch and 140 positions across 2 rows, it ensures reliable signal transmission. The contact material is gold-plated Beryllium Copper, guaranteeing optimal connectivity. Operating at up to 700VAC and with an amperage of 3A, this connector is suitable for a wide range of power and signal requirements. The wire-wrap termination method and loop bellow contact type provide secure connections, while the clearance hole mount type allows for easy installation. With a temperature range of -65 to 150°C and matte tin termination plating, it is built to withstand harsh environments. The straight orientation, .61-inch height, and 9.4mm width make it versatile for various PCB designs. Ideal for aerospace, defense, and industrial applications, the ABC70DRMH ensures reliable performance in even the most challenging conditions. Elevate your connectivity solutions with this advanced PCB connector.