ABC70DRMI-S288

Heilind Number:SULABC70DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULABC70DRMI-S288

Detailed Description

Introducing the ABC70DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. Featuring a 2.54mm pitch and 140 positions across 2 rows, it offers ample connectivity options. The female gender and loop bellow contact type guarantee secure mating. Gold-plated Beryllium Copper contacts provide excellent conductivity and durability. Threaded mount and straddle orientation allow for easy and stable installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of environments. Card extender termination method and matte tin plating further enhance its performance and longevity. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for use in aerospace, defense, and other high-reliability applications, the ABC70DRMI-S288 sets a new standard for board-to-board connectivity.