ABC70DRMI

Heilind Number:SULABC70DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DRMI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC70DRMI

Detailed Description

Introducing the ABC70DRMI, a high-performance PCB connector engineered for precision and reliability. This female connector features two rows for efficient connectivity, with a threaded mount type ensuring secure attachment. Ideal for demanding applications, it boasts a contact material of Beryllium Copper and gold plating for optimal conductivity. With a pitch of 2.54mm, it offers seamless integration on the board. The loop bellow contact type and straight orientation further enhance its versatility. Operating at a voltage of 700VAC and an impressive amperage of 3A, it guarantees robust performance. The termination method of wire wrap and matte tin plating ensure easy and durable installation. With 140 positions and a tail length of 14.22mm, it provides ample connectivity options. Meeting stringent standards, this connector is suitable for use in a wide range of applications.