ABC70DRMN-S273

Heilind Number:SULABC70DRMN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DRMN-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DRMN-S273
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC70DRMN-S273

Detailed Description

Introducing the ABC70DRMN-S273, a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in demanding environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of industrial and commercial scenarios. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity and corrosion resistance. The 140-position, 2-row design with a 2.54 mm pitch offers ample connectivity options. The termination method is wire wrap, and the termination plating is Matte Tin. Its straight orientation and loop bellow contact type provide efficient signal transmission. The connector's compact size, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Whether in aerospace, telecommunications, or other hi-rel industries, the ABC70DRMNS273 connector delivers unparalleled performance.