ABC70DRMN-S288

Heilind Number:SULABC70DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC70DRMN-S288

Detailed Description

The ABC70DRMN-S288 is a high-performance female board-to-board PCB connector designed for demanding applications. With two rows and a pitch of 2.54mm, it offers reliable connectivity for industrial and commercial systems. Engineered with PPS and Beryllium Copper materials, it ensures durability and efficient signal transmission. The contact plating of Gold and termination method of Card Extender guarantee optimal conductivity. Featuring a contact type of Loop Bellow and orientation of Straddle, it facilitates easy installation. With a voltage rating of 700 VAC and operating temperature range of -65 to 150°C, it is suitable for harsh environments. The 140 positions and 3A amperage make it ideal for high-density connections. Its compact design, with dimensions of 15.49mm height and 9.4mm width, saves valuable space on PCBs. The Matte Tin termination plating enhances soldering reliability. Overall, the ABC70DRMN-S288 meets stringent quality standards, making it a top choice for professionals in the electronics industry.