ABC70DRMN-S328

Heilind Number:SULABC70DRMN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DRMN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DRMN-S328
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC70DRMN-S328

Detailed Description

Introducing the ABC70DRMN-S328, a high-performance PCB connector designed for critical applications. Crafted from PPS and Beryllium Copper, this connector ensures robust conductivity and durability. Featuring a 2.54mm pitch and accommodating 140 positions across 2 rows, it offers ample connectivity options. The female gender and straight orientation make it versatile for various circuit configurations. With a contact material of Beryllium Copper and gold plating, it guarantees reliable signal transmission. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent power requirements. Its wire wrap termination method and matte tin plating ensure secure and efficient installation. With an extended tail length of 14.22mm and a connector height of 15.49mm, it provides easy integration into PCB layouts. Tested for a wide operating temperature range of -65 to 150°C, it is suitable for harsh environments. Whether for aerospace, defense, or industrial applications, the ABC70DRMN-S328 is the ultimate choice for high-reliability connectivity.