ABC70DRMN-S664

Heilind Number:SULABC70DRMN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DRMN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DRMN-S664
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.125 in
SKU:SULABC70DRMN-S664

Detailed Description

Introducing the ABC70DRMN-S664, a high-performance female PCB connector designed for critical applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a contact plating of Gold and termination plating of Matte Tin, it offers reliable performance in demanding environments. Featuring a pitch of 2.54mm (.1 in) and 140 positions across 2 rows, it provides ample connectivity options. The contact type, Loop Bellow, guarantees secure wire wrap termination. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for power and signal transmission. Its straight orientation and no mounting requirement make installation easy. With a wide temperature range of -65 to 150°C, it is ideal for use in extreme conditions. Measuring .61 in (15.49mm) in height and .47 in (11.94mm) in width, it offers a compact yet robust solution for board-to-board and card edge connections. Trust the ABC70DRMNS664 for superior performance in your PCB assembly projects.