ABC70DRMS-S288

Heilind Number:SULABC70DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULABC70DRMS-S288

Detailed Description

Introducing the ABC70DRMS-S288, a high-performance Board To Board PCB Connector designed for precision connectivity in demanding applications. With a pitch of 2.54mm (.1 in) and two rows, this connector offers reliable signal transmission with a voltage rating of 700 VAC. Featuring 140 gold-plated contacts made of PPS & Beryllium Copper, it ensures optimal conductivity and durability. The termination method is Card Extender, suitable for secure attachment. Operating seamlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for harsh environments. Its straddle orientation and side hole mount type facilitate easy installation. With a compact height of 15.49mm and width of 9.4mm (.37 in), it is space-efficient while providing a tail length of 13.84mm (.545 in) for flexible routing. Compliant with stringent quality standards, the ABC70DRMS-S288 guarantees exceptional performance in critical electronic systems.