ABC70DRMS

Heilind Number:SULABC70DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULABC70DRMS

Detailed Description

Introducing the ABC70DRMS, a high-performance board-to-board PCB connector designed for precision applications. Crafted from PPS and Beryllium Copper, this connector guarantees exceptional durability and conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. Its two rows of connectors, terminated via wire wrap, offer seamless integration into your circuitry. The gold-plated Beryllium Copper contacts provide optimal signal transfer while the loop bellow contact type ensures secure connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for both standard and harsh environments. With a straight orientation and a sleek design, it fits effortlessly into your setup. Whether you're working on a commercial project or a specialized aerospace application, the ABC70DRMS is the connector of choice for professionals who demand nothing but the best.