| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC70DRMT-S273 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 140 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC70DRMT-S273 |
ABC70DRMT-S273
| Heilind Number: | SULABC70DRMT-S273 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC70DRMT-S273 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC70DRMT-S273, a high-performance PCB connector designed for critical applications. Made with PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 140 positions, it offers versatile connectivity options. The female gender and threaded mount type make it easy to install. Featuring Wire Wrap termination and Gold contact plating, it guarantees reliable signal transmission. Its Loop Bellow contact type and straight orientation further enhance its functionality. Rated for 700 VAC and operating in a wide temperature range from -65 to 150°C, it's suitable for demanding environments. The Matte Tin termination plating adds an extra layer of protection. Perfect for use in aerospace, defense, and industrial settings, this connector is a dependable choice for your connectivity needs.

