ABC70DRMT-S288

Heilind Number:SULABC70DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC70DRMT-S288

Detailed Description

Introducing the ABC70DRMT-S288, a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm and two rows of female contacts, this connector offers reliable connectivity in various electronic systems. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and an impressive temperature range from -65 to 150°C, this connector is suitable for harsh environments. With 140 positions and a straddle orientation, it allows for secure and efficient PCB connections. The loop bellow contact type and card extender termination method further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, the ABC70DRMTS288 is compact yet robust, making it ideal for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with this reliable and high-quality connector.