| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC70DRMT-S664 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 140 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 11.94 mm, .47 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.125 in |
| SKU: | SULABC70DRMT-S664 |
ABC70DRMT-S664
| Heilind Number: | SULABC70DRMT-S664 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC70DRMT-S664 |
| ECAD Model: |
Specifications
Detailed Description
The ABC70DRMT-S664 Board To Board PCB Connector is a high-performance component crafted from PPS and Beryllium Copper, ensuring exceptional conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. Featuring a female gender, two rows, and threaded mount type, it offers secure and stable connectivity. The termination method of wire wrap, along with contact plating in gold, ensures optimal signal transfer. With 140 positions and loop bellow contact type, it accommodates multiple connections with ease. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Designed for precision and longevity, it is ideal for demanding applications in industries such as aerospace, defense, and telecommunications.

