ABC70DRMT

Heilind Number:SULABC70DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULABC70DRMT

Detailed Description

The ABC70DRMT is a high-performance connector designed for demanding applications. With its PPS and Beryllium Copper construction, this female connector guarantees durability and reliability. Featuring two rows with 140 positions, it offers ample connectivity options. The threaded mount type and wire wrap termination method ensure secure and stable connections. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of environments. The Loop Bellow contact type and straight orientation further enhance its versatility. The matte tin termination plating adds to its longevity. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether used in board-to-board PCB connections or card edge connectors, the ABC70DRMT is a top choice for high-reliability applications.