ABC70DRSD

Heilind Number:SULABC70DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DRSD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC70DRSD

Detailed Description

The SKU ABC70DRSD features a high-performance Board To Board PCB Connector designed for precision applications. Constructed with PPS and Beryllium Copper materials, this connector ensures robust connectivity. With a 2.54mm pitch and 140 positions across 2 rows, it offers ample room for intricate circuitry. The female gender and straight orientation make it versatile for various PCB layouts. Gold contact plating and Matte Tin termination provide reliable signal transmission. Operating at temperatures ranging from -65 to 150 °C, it's suitable for harsh environments. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent electrical requirements. The loop bellow contact type and thru-hole termination method guarantee secure and stable connections. The compact design, measuring 15.49mm in height and 9.4mm in width, allows for efficient PCB integration. Whether used in aerospace, telecommunications, or industrial electronics, this connector delivers exceptional performance and durability.