ABC70DRSH-S288

Heilind Number:SULABC70DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DRSH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC70DRSH-S288

Detailed Description

This ABC70DRSH-S288 connector features a dual-row design with 140 female contact positions, perfect for high-density board-to-board PCB connections. Crafted with PPS and Beryllium Copper, it ensures durability and reliable performance even in harsh environments, with a voltage rating of 700 VAC and an operating temperature range from -65 to 150°C. The loop bellow contact type, terminated via card extender method with gold plating, guarantees excellent conductivity. With a pitch of 2.54mm, clearance hole mount type, and straddle orientation, it offers versatile installation options. The connector's compact dimensions of 9.4mm width and 15.49mm height, along with a tail length of 4.45mm, make it suitable for space-constrained applications. Matte Tin termination plating adds to its longevity. Ideal for use in demanding industrial settings, this product is a reliable solution for your connectivity needs.