ABC70DRSH

Heilind Number:SULABC70DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DRSH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC70DRSH

Detailed Description

This board-to-board PCB connector, bearing the SKU ABC70DRSH, features PPS and Beryllium Copper construction, ensuring reliable performance. Designed for female gender and boasting a dual-row configuration with a 2.54mm pitch, it offers 140 gold-plated contacts capable of handling up to 700VAC at 3A. The termination method via thru holes and clearance holes, along with the loop bellow contact type, guarantees secure connectivity. With a straight orientation, it suits various applications. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for demanding environments. Its compact dimensions, measuring 15.49mm in height and 9.4mm in width, make it versatile for PCB assemblies. Terminated with matte tin, it ensures durability and longevity. This high-quality connector, part of the Board To Board PCB Connectors and Card Edge Connectors categories, is a reliable solution for your interconnect needs.