ABC70DRSI

Heilind Number:SULABC70DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULABC70DRSI

Detailed Description

Introducing the ABC70DRSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it offers robust power transmission capabilities. The gold-plated Beryllium Copper contacts guarantee low contact resistance and enhanced durability. Designed for easy installation, this connector has a threaded mount type and termination method through hole. With 140 positions and two rows, it provides ample connectivity options. Operating efficiently in a wide temperature range from -65 to 150°C, it is suitable for use in diverse industrial settings. The straight orientation and loop bellow contact type further enhance its versatility. With matte tin termination plating and a compact design measuring just 9.4mm in width and 15.49mm in height, the ABC70DRSI is a reliable and space-efficient solution for your PCB connectivity needs.